- RS Stock No.:
- 690-9653
- Mfr. Part No.:
- N6734B
- Manufacturer:
- Keysight Technologies
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,720.20
Units | Per Unit |
1 + | MYR3,720.20 |
- RS Stock No.:
- 690-9653
- Mfr. Part No.:
- N6734B
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Bench Power Supply, 0 to 35V DC Output Voltage Range, 2mA Output Ripple and Noise - N6730 Series - N6734B
For flexible powering of your DUT, take charge with this bench power supply from Keysight Technologies. Simply insert the component into your DC power analyser's mainframe and begin sending signals to your test device. Its output voltage range of 0 to 35V DC means it's just the thing for use in low-voltage applications. Thanks to its wide operating temperature range of 0°C +55°C, it stands up to heat in harsh workplaces.
Features & Benefits
• Integrated digitiser allows data to be visualised on the analyser display for easy monitoring
• Low output ripple and noise of 2mA to ensure high-quality signals
• Built-in voltmeter and ammeter functions to limit the need for additional gadgets
• Overvoltage protection reduces the risk of electrical damage
• Low output ripple and noise of 2mA to ensure high-quality signals
• Built-in voltmeter and ammeter functions to limit the need for additional gadgets
• Overvoltage protection reduces the risk of electrical damage
Applications
• Research and development engineering
• Instrumentation
• Electric drives
• Instrumentation
• Electric drives
What's the measuring accuracy of this power module?
When measuring signals at +23°C, this bench power supply has a high voltage measuring accuracy of 0.1% + 35mV and current measuring accuracy of 0.15% + 4mA to ensure precise results.
Specifications
Attribute | Value |
---|---|
Series | N6700 |
Model Number | N6734B |
Rack Units | 1 U |
Number of Outputs | 1 |
Supply Voltage | 100 → 240V ac |
Output Voltage | 35V |
Output Current | 1.5A |
Power Rating | 50W |
Number of Displays | 2 |
Bench Power Supply Type | DC Power Module |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | Wire Clamp |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |