Osram 54 W Electronic Fluorescent Lighting Ballast, 220V, 240 V
- RS Stock No.:
- 873-5041
- Mfr. Part No.:
- 4008321880253
- Manufacturer:
- Osram
Subtotal (1 unit)*
MYR128.41
FREE delivery for orders over RM 500.00
In Stock
- Plus 119 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR128.41 |
*price indicative
- RS Stock No.:
- 873-5041
- Mfr. Part No.:
- 4008321880253
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Fluorescent | |
| Voltage | 220, 240V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 360mm | |
| Lighting Power | 54 W | |
| Compatible Lamp Designation | T5 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 21mm | |
| Standards/Approvals | REACH, RoHS, EU | |
| Width | 30mm | |
| Series | QUICKTRONIC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type Lighting Ballast | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Fluorescent | ||
Voltage 220, 240V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 360mm | ||
Lighting Power 54 W | ||
Compatible Lamp Designation T5 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 21mm | ||
Standards/Approvals REACH, RoHS, EU | ||
Width 30mm | ||
Series QUICKTRONIC | ||
Osram Quicktronic Professional Optimal Lighting Ballast
Introducing the Quicktronic Professional lighting ballast from Osram, this is an electronic control gear (ECG) for fluorescent and compact fluorescent lamps. Using an ECG can guarantee a long lamp life and isn't affected by constant switching on and off. The cut-off technology that it uses can not only prolong the life of the lamp but reduces the cost for maintenance and has very high energy efficiency.
Features and Benefits
Long lamp life
No adverse effect from frequent on/off switching
Automatic restart after lamp replacement
Perfect lamp start for applications with motion sensors
Very high energy efficiency due to cut-off technology
Supply voltage: 220-240V
Line voltage: 198-264V
Line frequency: 0 Hz | 50 Hz | 60 Hz
Lamp start with optimum filament preheating
Lifetime: up to 100,000 hours
Energy Efficiency Index EEI: A2 BAT
Automatic shutdown of defective lamps and at end of life
Typical Applications
Lighting ballasts aid the initial start-up of fluorescent and compact fluorescent lamps, as they can provide it with the correct voltage and running of the lamp. These can be used in:
Offices
Factories
Warehouses
Public buildings
Modernisation of existing systems
Osram Quicktronic Optimal Alternatives
873-5035 - 1 x 18 W Lamps
873-5038 - 2 x 18 W Lamps
873-5032 - 1 x 58 W Lamps
873-5041 - 2 x 54 W Lamps
Approvals
VDE/VDE EMC
Standards
EN 61347-2-3, EN 60929
Related links
- Osram 92 W Electronic Fluorescent
- Philips Lighting 14 W Electronic Fluorescent
- Osram 68 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- Osram 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- Osram 21 W Electronic Compact Fluorescent
- Osram 120 W Output, 250 to 700 mA
- Philips Lighting 35 W Electronic
- Philips Lighting 49 W Electronic TL5 HO Lighting Ballast, 220-240 V
