Osram Lighting Ballast Electronic Compact Fluorescent, 220V, 240 V
- RS Stock No.:
- 873-5127
- Distrelec Article No.:
- 304-23-087
- Mfr. Part No.:
- 4050300821504
- Manufacturer:
- Osram
Subtotal (1 unit)*
MYR161.78
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR161.78 |
*price indicative
- RS Stock No.:
- 873-5127
- Distrelec Article No.:
- 304-23-087
- Mfr. Part No.:
- 4050300821504
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Compact Fluorescent | |
| Voltage | 220V, 240V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 80mm | |
| Minimum Operating Temperature | -15°C | |
| Compatible Lamp Designation | CFL | |
| Lighting Power | 21 W | |
| Maximum Operating Temperature | 50°C | |
| Width | 40mm | |
| Height | 22mm | |
| Standards/Approvals | EU, REACH, RoHS | |
| Series | QUICKTRONIC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type Lighting Ballast | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Compact Fluorescent | ||
Voltage 220V, 240V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 80mm | ||
Minimum Operating Temperature -15°C | ||
Compatible Lamp Designation CFL | ||
Lighting Power 21 W | ||
Maximum Operating Temperature 50°C | ||
Width 40mm | ||
Height 22mm | ||
Standards/Approvals EU, REACH, RoHS | ||
Series QUICKTRONIC | ||
- COO (Country of Origin):
- CN
QUICKTRONIC ECONOMIC Electronic Control Gear
The Osram Quicktronic Economic is an electronic control gear for fluorescent and compact fluorescent lamps. This ECG features automatic safety shutdown of lamps in the event of a defect or at end of life and automatic restart after lamp replacement.
Ideal applications for the Quicktronic Economic electronic high frequency control gear are in public buildings use.
Automatic restart after lamp replacement
Supply voltage: 220-240V
Line voltage: 198-254V
Line frequency: 50 Hz
Automatic shutdown of defective lamps and at end of life
Related links
- Osram Lighting Ballast Electronic Compact Fluorescent 240 V
- Osram 1 Lighting Ballast Electronic Compact Fluorescent 240 V
- RS PRO Lighting Ballast Electronic Fluorescent 220V, 240 V
- RS PRO Lighting Ballast Electronic Compact Fluorescent 220V, 240 V
- Osram Lighting Ballast Electronic Compact Fluorescent
- Osram Lighting Ballast Electronic Compact Fluorescent, 240V
- Osram Lighting Ballast Electronic Fluorescent 240 V
- Osram Lighting Ballast Electronic FL 16 mm 220V, 240 V
