Philips Lighting Lighting Ballast Electronic Fluorescent, 220V, 240 V
- RS Stock No.:
- 899-7854
- Mfr. Part No.:
- HF-P 3/414 TL5 III
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
MYR152.02
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR152.02 |
*price indicative
- RS Stock No.:
- 899-7854
- Mfr. Part No.:
- HF-P 3/414 TL5 III
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 4 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Fluorescent | |
| Voltage | 220V, 240V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 280mm | |
| Compatible Lamp Designation | TL5 | |
| Minimum Operating Temperature | -25°C | |
| Lighting Power | 14 W | |
| Maximum Operating Temperature | 60°C | |
| Width | 39mm | |
| Height | 21mm | |
| Standards/Approvals | EU, REACH, RoHS | |
| Series | HF | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Lighting Ballast | ||
Number of Lamps 4 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Fluorescent | ||
Voltage 220V, 240V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 280mm | ||
Compatible Lamp Designation TL5 | ||
Minimum Operating Temperature -25°C | ||
Lighting Power 14 W | ||
Maximum Operating Temperature 60°C | ||
Width 39mm | ||
Height 21mm | ||
Standards/Approvals EU, REACH, RoHS | ||
Series HF | ||
- COO (Country of Origin):
- PL
Philips HF-Performer III High Frequency Ballast for TL5 Lamps
The Philips HF-Performer III TL5 is a slim high frequency electronic ballast for TL5 and TL5 Eco fluorescent lamps. It is ideal for applications where high energy efficiency is required. The HF Performer III has a robust design, meets all relevant international safety and performance standards and is energy efficient.
Rated lamp type: TL5
Rated number of lamps: 3/4
Line voltage: 220 - 240V @50/60Hz
Housing dimensions: L280mm x H21mm x W39mm
Lifetime: 100000 hours approx.
Ignition method: programmed start
Approvals
ENEC
VDE-EMV
IEC 60598-2-22
CE
VDE-EMV
IEC 60598-2-22
CE
Related links
- Philips Lighting Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic C L 220V, 240 V
- Osram Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic TL5 ECO 240 V
- Philips Lighting Lighting Ballast Electronic TL5 HO 240 V
- Osram 1 Lighting Ballast Electronic Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic Energy-saving TL5 ECO Lamps 240 V
- RS PRO Lighting Ballast Electronic Fluorescent 220V, 240 V
