Bodo Ehmann Type F 4 Gang Power Distribution Unit, 1.5m Cable, 16A, 250V RCD Protected

Subtotal (1 unit)*

MYR679.78

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR679.78

*price indicative

RS Stock No.:
479-409
Mfr. Part No.:
0221X00042301
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

Power Distribution Unit

Number of Sockets

4

Socket Type

Type F

Mains Plug Type

CEE 7/7 German Schuko/French

Current

16A

Corded/Cordless

Corded

Cord Length

1.5m

Colour

Grey, Black

Switchable

Yes

Surge Protection

No

Voltage

250V

RCD Protected

Yes

Fused

No

Standards/Approvals

IP 20, REACH, CE, RoHS

Power Indicator

Yes

Filtered

No

Series

VARIO LINEA Personal Protection

COO (Country of Origin):
DE

Bodo Ehmann Personal Protection Schuko FI10 and FI30 Socket Strips


Schuko Socket strips with 4 integrated child protected sockets with a single switch and built-in RCD. Fitted with a 1.5m mains cord terminated with a Type F schuko plug.

Integrated RCCB with rated current of 10 mA (stock no. 479-419) or 30 mA (stock no. 479-409)

Integrated child protection

Socket outlet spacing, 64 mm

With 2-pin red illuminated switch

Release time < 30 ms

Cable: 1.50m, H05VV-F 3G1, 5 mm with angled Schuko plug with earthing contact

Bodo Ehmann Trailing Sockets


Related links