Keysight Technologies 332BW2U Upgrade Code 25 MHz Max, 2-Channel, 20 MHz Min

Subtotal (1 unit)*

MYR1,476.05

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,476.05

*price indicative

RS Stock No.:
283-8750
Mfr. Part No.:
332BW2U
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Maximum Frequency

25MHz

Product Type

Upgrade Code

Minimum Frequency

20MHz

Maximum Frequency Triangle Ramps

200kHz

Number of Channels

2

Minimum Frequency Triangle Ramps

1μHz

Standards/Approvals

No

Model Number

332BW2U

RoHS Status: Exempt

Upgrade for 2-channel EDU33210 Series


Optional upgrade model


335BW2U increases the bandwidth on 2-channel, 20 MHz EDU33210 Series waveform generators to 25 MHz.

Option available for the following model EDU33212A: 215-4789

Upgrade contents: Receive entitlement certificate, register via the Keysight website, and obtain software keycode to enable the upgrade

Adjustments required: No calibration required. User verification can be done to confirm calibration to 25 MHz

Additional requirements: No

Installed by, estimated installation time: Customer, 0.5 hours

Note

Manufacturer’s Warranty

Related links