Keysight Technologies 332BW1U Bandwith Upgrade Software 25 MHz Max, 20 MHz Min

Subtotal (1 unit)*

MYR1,055.30

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,055.30

*price indicative

RS Stock No.:
283-8749
Mfr. Part No.:
332BW1U
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Maximum Frequency

25MHz

Product Type

Software

Minimum Frequency

20MHz

Maximum Frequency Triangle Ramps

200kHz

Minimum Frequency Triangle Ramps

1μHz

Number of Channels

1

Standards/Approvals

No

Model Number

332BW1U Bandwith Upgrade

Connector Type

USB, LAN

RoHS Status: Exempt

COO (Country of Origin):
MY

Bandwidth Upgrade to 25MHz for 1 Channel EDU33210 Series Waveform Generator


The 332BW1U can increase the bandwidth on the 1-channel, 20 MHz EDU33210 Series waveform generators to 25 MHz.

The Keysight Technologies function/arbitrary waveform generators not only offer standard signals like modulation, sweep, and burst, but also provide advanced features for quick and flexible operation, supported by an intuitive front-panel interface designed to enhance productivity and ease of use, making complex tasks more manageable.

Access six built-in modulation types and 17 waveforms to simulate typical testing scenarios

Utilize 16-bit arbitrary waveform capability with up to 8 M samples per channel

Connect remotely via USB and LAN IO interface

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy