BK Precision 4079C Waveform Generator 50 MHz Max, 2-Channel, 1 MHz Min
- RS Stock No.:
- 119-934
- Mfr. Part No.:
- BK4079C-GPIB
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
MYR18,066.92
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR18,066.92 |
*price indicative
- RS Stock No.:
- 119-934
- Mfr. Part No.:
- BK4079C-GPIB
- Manufacturer:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Waveform Generator | |
| Maximum Frequency | 50MHz | |
| Minimum Frequency | 1MHz | |
| Maximum Frequency Triangle Ramps | 5MHz | |
| Number of Channels | 2 | |
| Minimum Frequency Triangle Ramps | 1MHz | |
| Maximum Sampling Frequency | 250Msps | |
| Maximum Pulse Train Repetition Rate | 100s | |
| Minimum Pulse Train Repetition Rate | 1μs | |
| Resolution | 1 μHz | |
| Pulse Resolution | 1μHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Pulse Width | 20 ns | |
| Length | 300mm | |
| Width | 214mm | |
| Standards/Approvals | CSA, lUL, cTUVus | |
| Weight | 2.5kg | |
| Height | 675mm | |
| Minimum Pulse Width | 1ns | |
| Maximum Storage | 128MB | |
| Model Number | 4079C | |
| Display Type | LCD | |
| Interface Type | USB, LAN | |
| Rise - Fall Time | 6ns | |
| Sweep | Logarithmic, Up or Down, Linear | |
| Inputs | Modulation Input, External Reference In, Trigger Input | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Waveform Generator | ||
Maximum Frequency 50MHz | ||
Minimum Frequency 1MHz | ||
Maximum Frequency Triangle Ramps 5MHz | ||
Number of Channels 2 | ||
Minimum Frequency Triangle Ramps 1MHz | ||
Maximum Sampling Frequency 250Msps | ||
Maximum Pulse Train Repetition Rate 100s | ||
Minimum Pulse Train Repetition Rate 1μs | ||
Resolution 1 μHz | ||
Pulse Resolution 1μHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Pulse Width 20 ns | ||
Length 300mm | ||
Width 214mm | ||
Standards/Approvals CSA, lUL, cTUVus | ||
Weight 2.5kg | ||
Height 675mm | ||
Minimum Pulse Width 1ns | ||
Maximum Storage 128MB | ||
Model Number 4079C | ||
Display Type LCD | ||
Interface Type USB, LAN | ||
Rise - Fall Time 6ns | ||
Sweep Logarithmic, Up or Down, Linear | ||
Inputs Modulation Input, External Reference In, Trigger Input | ||
- COO (Country of Origin):
- TW
Related links
- BK Precision 4079C Arbitrary Waveform Generator 50 MHz Max 1 MHz Min
- BK Precision 4055 Arbitrary Waveform Generator 50 MHz Max 1 Hz Min
- BK Precision RF Signal Generator 3 GHz Max, 50 MHz Min
- BK Precision 4088 RF Signal Generator 50 MHz Max 1 μHz Min
- BK Precision 4078C Arbitrary Waveform Generator 30 MHz Max 1 MHz Min
- BK Precision 4054 Arbitrary Waveform Generator 25 MHz Max 1 Hz Min
- BK Precision 4050B Arbitrary Waveform Generator 10 MHz Max 1 Hz Min
- BK Precision 4064B Arbitrary Waveform Generator 1 Hz Min
