BK Precision 4079C Arbitrary Waveform Generator 50 MHz Max, 2-Channel, 1 MHz Min

Subtotal (1 unit)*

MYR16,060.92

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,060.92

*price indicative

RS Stock No.:
119-923
Mfr. Part No.:
BK4079C
Manufacturer:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Arbitrary Waveform Generator

Maximum Frequency

50MHz

Minimum Frequency

1MHz

Maximum Frequency Triangle Ramps

5MHz

Minimum Frequency Triangle Ramps

1MHz

Number of Channels

2

Maximum Sampling Frequency

250Msps

Maximum Pulse Train Repetition Rate

100s

Minimum Pulse Train Repetition Rate

1μs

Resolution

1 μHz

Pulse Resolution

1μHz

Minimum Operating Temperature

0°C

Maximum Pulse Width

20 ns

Maximum Operating Temperature

50°C

Standards/Approvals

CSA, lUL, cTUVus

Weight

2.5kg

Length

300mm

Minimum Pulse Width

1ns

Width

214mm

Height

675mm

Sweep

Up or Down, Linear, Logarithmic

Model Number

4079C

Inputs

Modulation Input, Trigger Input, External Reference In

Maximum Storage

128MB

Display Type

LCD

Rise - Fall Time

6ns

Interface Type

USB, LAN

COO (Country of Origin):
TW
The BK4078C Series Arbitrary/Function Waveform Generators are versatile high-performance dual-channel arbitrary waveform generators comprised of a 30 MHz and 50 MHz model. They provide variable output voltages from 0 to 10 Vp-p into 50 ohms or up to 20 Vp-p into an open circuit, and a DC offset to bias the output signal at a desired level. With up to 250 MSa/s sampling rate and 16-bit amplitude resolution, these instruments produce high fidelity waveforms without skipping points. Easily generate arbitrary waveforms of up to 4 million points from the front panel using the built-in editor tool. Additional features include AM, FM, and FSK modulation, frequency sweep capabilities, and variable edge pulse generation.

Generate waveforms up to 30 MHz (BK4078C) and 50 MHz (BK4079C)

2 channels with dedicated output ON/OFF buttons for each channel

Up to 250 MSa/s sampling rate

Waveform length up to 4 Mpts/ch

16-bit amplitude resolution

Linear and logarithmic sweep

Modulation techniques include: AM, FM, PM, BPSK, and FSK

Continuous, triggered, burst, and gate modes

Internal/external triggering and programmable markers

Variable DC offset ± 5 V

Low jitter < 25 ps

-4.3-inch LCD and internal memory to store/recall instrument setups

USB (USBTMC-compliant) and LAN interfaces standard

Overload protection of outputs

cTUVus certification marks fulfills CSA and UL safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy