Himalayan 5161 Brown Non Metal Toe Capped Unisex Safety Boots, UK 10, EU 44

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
269-9608
Mfr. Part No.:
5161-10
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

RoHS Status: Exempt

The Himalayan Safety Boot is a fully waterproof brown leather safety boot. This safety boot has full grain smooth leather water proof uppers. This safety boot features metal free toe cap and midsole. This safety boot offers temperature resistance of sole up to 300 degrees centigrade.

Ladder grip
S3 safety rating
SRC slip resistance
High comfort insole
Himalayan HyGrip PU sole unit

Available in sizes:
UK3/EU35: RS# 2699600
UK4/EU36.5: RS# 2699601
UK5/EU37.5: RS# 2699603
UK6/EU39: RS# 2699604
UK7/EU40: RS# 2699605
UK8/EU41.5: RS# 2699606
UK9/EU42.5: RS# 2699607
UK10/EU44: RS# 2699608
UK11/EU45.5: RS# 2699609
UK12/EU46.5: RS# 2699610
UK13/EU47.5: RS# 2699611

Related links