Himalayan 5161 Brown Non-Metal Toe Capped Unisex Safety Boots 9, EU 42
- RS Stock No.:
- 269-9607
- Mfr. Part No.:
- 5161-09
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
MYR527.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR527.05 |
*price indicative
- RS Stock No.:
- 269-9607
- Mfr. Part No.:
- 5161-09
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 5161 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 9 | |
| Colour | Brown | |
| Safety Toe Type | Non-Metal | |
| Size US | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 5161 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 9 | ||
Colour Brown | ||
Safety Toe Type Non-Metal | ||
Size US 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Himalayan Safety Boot is a fully waterproof brown leather safety boot. This safety boot has full grain smooth leather water proof uppers. This safety boot features metal free toe cap and midsole. This safety boot offers temperature resistance of sole up to 300 degrees centigrade.
Ladder grip
S3 safety rating
SRC slip resistance
High comfort insole
Himalayan HyGrip PU sole unit
Related links
- Himalayan 5161 Brown Non-Metal Toe Capped Unisex Safety Boots 6, EU 39
- Himalayan 5161 Brown Non-Metal Toe Capped Unisex Safety Boots 11, EU 45
- Himalayan 5161 Brown Non-Metal Toe Capped Unisex Safety Boots 7, EU 41
- Himalayan 5161 Brown Non-Metal Toe Capped Unisex Safety Boots 13, EU 47
- Himalayan 5161 Brown Non Metal Toe Capped Unisex Safety Boots EU 44
- Himalayan 5161 Brown Non-Metal Toe Capped Unisex Safety Boots 4, EU 36 ANSI/ESD S20.20:2021
- Himalayan 5161 Brown Non-Metal Toe Capped Unisex Safety Boots 5, EU 37 ANSI/ESD S20.20:2021
- Himalayan 5161 Brown Non-Metal Toe Capped Unisex Safety Boots 3, EU 35 ANSI/ESD S20.20:2021
