Himalayan 5161 Brown Non-Metal Toe Capped Unisex Safety Boots 6, EU 39

Subtotal (1 pair)*

MYR541.28

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR541.28

*price indicative

RS Stock No.:
269-9604
Mfr. Part No.:
5161-06
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

5161

Gender

Unisex

Size EU

39

Size UK

6

Colour

Brown

Safety Toe Type

Non-Metal

Size US

7

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan Safety Boot is a fully waterproof brown leather safety boot. This safety boot has full grain smooth leather water proof uppers. This safety boot features metal free toe cap and midsole. This safety boot offers temperature resistance of sole up to 300 degrees centigrade.

Ladder grip

S3 safety rating

SRC slip resistance

High comfort insole

Himalayan HyGrip PU sole unit

Related links