UPower Brown Composite Toe Capped Men's Safety Boot, UK 7, EU 41

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
250-7241
Mfr. Part No.:
RR70374-07
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Shoe Size JP/CN

27.3

RoHS Status: Exempt

The UPower safety boots which are totally "metal free", lightweight and comfortable. It has a pull-up water resistant leather with upper layer with polyurethane scuff. It has a WingTex air tunnel textile lining material and AirToe composite perforated safety toe cap with breathable membrane. This safety boots comes in size 7.

Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole

Available in sizes:
UK5/EU38: RS# 2507239
UK6/EU39: RS# 2507240
UK7/EU41: RS# 2507241
UK8/EU42: RS# 2507242
UK9/EU43: RS# 2507243
UK10/EU44: RS# 2507245
UK11/EU46: RS# 2507246
UK12/EU47: RS# 2507247