UPower Brown Composite Toe Capped Men's Safety Boots 11, EU 46

Subtotal (1 pair)*

MYR630.21

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR630.21

*price indicative

RS Stock No.:
250-7246
Mfr. Part No.:
RR70374-11
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Boots

Gender

Men

Size EU

46

Size UK

11

Colour

Brown

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

A

Size JP/CN

30.4

Resistance Features

Water Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

No

Slip Resistance Rating

SRC

Sole Material

Polyurethane

RoHS Status: Exempt

The UPower safety boots which are totally "metal free", lightweight and comfortable. It has a pull-up water resistant leather with upper layer with polyurethane scuff. It has a WingTex air tunnel textile lining material and AirToe composite perforated safety toe cap with breathable membrane. This safety boots comes in size 11.

Soft P.U. comfort inner layer

Antislip, antistatic and hard wearing P.U. sole

Related links