UPower Brown Composite Toe Capped Men's Safety Boot, UK 6, EU 39

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
250-7240
Mfr. Part No.:
RR70374-06
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Leather

Midsole Type

Non Metallic

Sole Material

Polyurethane

Shoe Size JP/CN

26

RoHS Status: Exempt

The UPower safety boots which are totally "metal free", lightweight and comfortable. It has a pull-up water resistant leather with upper layer with polyurethane scuff. It has a WingTex air tunnel textile lining material and AirToe composite perforated safety toe cap with breathable membrane. This safety boots comes in size 6.

Soft P.U. comfort inner layer
Antislip, antistatic and hard wearing P.U. sole

Available in sizes:
UK5/EU38: RS# 2507239
UK6/EU39: RS# 2507240
UK7/EU41: RS# 2507241
UK8/EU42: RS# 2507242
UK9/EU43: RS# 2507243
UK10/EU44: RS# 2507245
UK11/EU46: RS# 2507246
UK12/EU47: RS# 2507247