Rockfall Men's Waterproof Boots, UK 11, EU 46

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
243-0000
Mfr. Part No.:
TC3000/011
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Shoe Size JP/CN

295

COO (Country of Origin):
CN
The Rock Fall rhyolite style boot having size 11 featured with protective toecap, midsole and internal metatarsal guard. It is developed with specially durable material.

Non metallic
Highly robust
Black in colour

Available in sizes:
UK3/EU36: RS# 2706162
UK4/EU37: RS# 2706163
UK5/EU38: RS# 2706164
UK6/EU39: RS# 2706165
UK7/EU41: RS# 2429996
UK8/EU42: RS# 2429997
UK9/EU43: RS# 2429998
UK10/EU44: RS# 2429999
UK11/EU46: RS# 2430000
UK12/EU47: RS# 2706166
UK13/EU48: RS# 2706167
UK14/EU49: RS# 2706168