Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 12, EU 13

Subtotal (1 pair)*

MYR525.06

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR525.06

*price indicative

RS Stock No.:
270-6166
Mfr. Part No.:
TC3000-12
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

Rhyolite - TC3000

Product Type

Safety Boots

Gender

Unisex

Size EU

13

Size UK

12

Colour

Black

Safety Toe Type

Fibreglass

Additional Safety Features

WR

Midsole Material

Composite

Upper Material

Leather

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall RF70 100 percent non metallic safety shoes with protective toecap and midsole and internal metatarsal guard, rhyolite is highly robust and developed with specialist durability materials. It has waterproof membrane, impact shield, R-TEN threa

Protective fiberglass toecap

Scuff cap and outsole

Related links