Rockfall TC3000 Black Fibreglass Toe Capped Men's Waterproof Boots 9, EU 43

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
242-9998
Mfr. Part No.:
TC3000/009
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

TC3000

Product Type

Waterproof Boots

Gender

Men

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Fibreglass

Resistance Features

Water Repellent, Anti-Penetration

Size JP/CN

275

Size US

10

Safety Rating EN ISO 20345

Yes

Sole Material

Solid Nitrile Rubber

Standards/Approvals

No

Upper Material

Leather

Slip Resistance Rating

SRC

The Rock Fall rhyolite style boot having size 9 featured with protective toecap, midsole and internal metatarsal guard. It is developed with specially durable material.

Non metallic

Highly robust

Black in colour