- RS Stock No.:
- 185-1197
- Mfr. Part No.:
- Conquest 41
- Manufacturer:
- Puma Safety
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR1,146.55
Pair(s) | Per Pair |
1 + | MYR1,146.55 |
- RS Stock No.:
- 185-1197
- Mfr. Part No.:
- Conquest 41
- Manufacturer:
- Puma Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Puma Safety Boots is safety conquest men's boots with fiberglass cap and flexible FAP midsole.
PU/rubber sole
Oiled full leather
Oiled full leather
Specifications
Attribute | Value |
---|---|
Series | Conquest |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black |
Safety Toe | Yes |
Closure Type | Zipper |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | HRO, WR |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |