Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345 S3 WR HRO SRC
- RS Stock No.:
- 185-1195
- Mfr. Part No.:
- 630730
- Manufacturer:
- Puma Safety
Subtotal (1 pair)*
MYR922.11
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR922.11 |
*price indicative
- RS Stock No.:
- 185-1195
- Mfr. Part No.:
- 630730
- Manufacturer:
- Puma Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Puma Safety | |
| Series | Conquest | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Closure Type | Zipper | |
| Safety Toe Type | Fiberglas | |
| Resistance Features | Heat Resistant, Slip Resistant, Waterproof | |
| Additional Safety Features | HRO, WR | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Oiled Cowhide, Oiled Full Leather | |
| Standards/Approvals | EN ISO 20345 S3 WR HRO SRC | |
| Sole Material | Polyurethane, Rubber | |
| Select all | ||
|---|---|---|
Brand Puma Safety | ||
Series Conquest | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Closure Type Zipper | ||
Safety Toe Type Fiberglas | ||
Resistance Features Heat Resistant, Slip Resistant, Waterproof | ||
Additional Safety Features HRO, WR | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Oiled Cowhide, Oiled Full Leather | ||
Standards/Approvals EN ISO 20345 S3 WR HRO SRC | ||
Sole Material Polyurethane, Rubber | ||
RoHS Status: Exempt
The Puma Safety Boots is safety conquest men's boots with fiberglass cap and flexible FAP midsole.
PU/rubber sole
Oiled full leather
Related links
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345 S3 WR HRO SRC
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345 S3 WR HRO SRC
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 10, EU 44
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 6.5 EN ISO 20345:2011 S3 WR HRO SRC BS EN IEC
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 10 EN ISO 20345:2011 S3 WR HRO SRC BS EN IEC
