Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345
- RS Stock No.:
- 185-1202
- Mfr. Part No.:
- 630730
- Manufacturer:
- Puma Safety
Subtotal (1 pair)*
MYR921.13
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR921.13 |
*price indicative
- RS Stock No.:
- 185-1202
- Mfr. Part No.:
- 630730
- Manufacturer:
- Puma Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Puma Safety | |
| Series | Conquest | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Closure Type | Zipper | |
| Safety Toe Type | Fiberglas | |
| Resistance Features | Slip Resistant, Penetration Resistance, Moisture Resistant, Heat Resistant, Anti-Magnetic | |
| Additional Safety Features | WR, HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Sole Material | Rubber, Polyurethane | |
| Upper Material | Oiled Full Leather, Oiled Cowhide | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Puma Safety | ||
Series Conquest | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Closure Type Zipper | ||
Safety Toe Type Fiberglas | ||
Resistance Features Slip Resistant, Penetration Resistance, Moisture Resistant, Heat Resistant, Anti-Magnetic | ||
Additional Safety Features WR, HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Sole Material Rubber, Polyurethane | ||
Upper Material Oiled Full Leather, Oiled Cowhide | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Puma Safety Boots is safety conquest men's boots with fiberglass cap and flexible FAP midsole.
PU/rubber sole
Oiled full leather
Related links
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345 S3 WR HRO SRC
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345 S3 WR HRO SRC
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345 S3 WR HRO SRC
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 10, EU 44
- Cofra SAFEST BLUE S5S CI LG FO SR Black Fiberglas Toe Capped Men's Safety Wellington 12, EU 47 EN ISO 20345:2011
- Cofra SAFEST BLACK S5S CI LG FO SR Black EU 47 EN ISO 20345:2011
