Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 10, EU 44
- RS Stock No.:
- 185-1200
- Mfr. Part No.:
- 630730
- Manufacturer:
- Puma Safety
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-1200
- Mfr. Part No.:
- 630730
- Manufacturer:
- Puma Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Puma Safety | |
| Product Type | Safety Boots | |
| Series | Conquest | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Closure Type | Zipper | |
| Safety Toe Type | Fiberglas | |
| Additional Safety Features | HRO, WR | |
| Resistance Features | Slip Resistant, Heat Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Puma Safety | ||
Product Type Safety Boots | ||
Series Conquest | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Closure Type Zipper | ||
Safety Toe Type Fiberglas | ||
Additional Safety Features HRO, WR | ||
Resistance Features Slip Resistant, Heat Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Puma Safety Boots is safety conquest men's boots with fiberglass cap and flexible FAP midsole.
PU/rubber sole
Oiled full leather
Related links
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345 S3 WR HRO SRC
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345 S3 WR HRO SRC
- Puma Safety Conquest Black Fiberglas Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345 S3 WR HRO SRC
- Cofra SAFEST BLACK S5S CI LG FO SR Black Fiberglas Toe Capped Men's Safety Wellington 10, EU 44 EN ISO 20345:2011
- Cofra ELECTRICAL SAFEST Black EU 44 CAN/CSA Z195-14
