- RS Stock No.:
- 125-3915
- Mfr. Part No.:
- 9PX3000IRT3U
- Manufacturer:
- Eaton
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR21,296.18
Units | Per Unit |
1 + | MYR21,296.18 |
- RS Stock No.:
- 125-3915
- Mfr. Part No.:
- 9PX3000IRT3U
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton 9PX UPS Uninterruptible Power Supplies
In the event of a power surge or power failure, an Uninterruptible Power Supply (UPS) is a vital piece of safety equipment. They provide you with crucial battery backup time and ensure all your sensitive IT, network and computer systems are kept safe and operational.
The Eaton 9PX Series of UPS systems are designed to deliver first-class energy-efficient power protection for data centres, IT, Networking and Infrastructure. With energy star qualification the 9PX can operate at the highest efficiency levels and still reduce energy and cooling costs. Featuring double conversion technology, the Eaton 9PX series can constantly monitor power and regulate voltage and frequency levels. The Eaton 9PX UPSs are the ideal solution for both rack-mounting or standalone installations.
The Eaton 9PX Series of UPS systems are designed to deliver first-class energy-efficient power protection for data centres, IT, Networking and Infrastructure. With energy star qualification the 9PX can operate at the highest efficiency levels and still reduce energy and cooling costs. Featuring double conversion technology, the Eaton 9PX series can constantly monitor power and regulate voltage and frequency levels. The Eaton 9PX UPSs are the ideal solution for both rack-mounting or standalone installations.
Features and Benefits
Easy to install and operate
9PX is the first UPS system in its class to provide Unity power factor (VA=W)
Constantly monitors power conditions and regulates voltage and frequency
Long battery life with the Eaton ABM battery management technology utilizing 3 stages charging extending battery life up to 50%
Additional extended run time can be achieved with up to 4 external hot-swap battery modules
Multi-lingual graphical LCD provides clear information on the UPS's status and measurements
Available in RT2U for rack mounting or RT3U for tower mounting
Available in 1000VA to 3000VA power ratings.
Rack-mount or tower mount
Supplied with a rail rack kit
9PX is the first UPS system in its class to provide Unity power factor (VA=W)
Constantly monitors power conditions and regulates voltage and frequency
Long battery life with the Eaton ABM battery management technology utilizing 3 stages charging extending battery life up to 50%
Additional extended run time can be achieved with up to 4 external hot-swap battery modules
Multi-lingual graphical LCD provides clear information on the UPS's status and measurements
Available in RT2U for rack mounting or RT3U for tower mounting
Available in 1000VA to 3000VA power ratings.
Rack-mount or tower mount
Supplied with a rail rack kit
Applications
You will find Uninterruptible Power Supplies in a wide range of applications where the protection of sensitive IT and Networking equipment is crucial. UPSs are vital in providing extra back up time allowing shutdown software to start or generators to kick in. Uninterruptable power supplies ensure mission-critical data loss can be prevented. Some of the most common areas are
Data centres
IT and Networking
Data Storage & Telecoms
Industrial and Medical Infrastructure
Server rooms
IT and Networking
Data Storage & Telecoms
Industrial and Medical Infrastructure
Server rooms
Eaton Uninterruptible Power Supply, 240 V Output, 3 kW - 9PX Series - 9PX3000IRT3U
Eaton's rack-mounted tower UPS (uninterruptible power supply) gives you extra backup time during power outages until shut-down software can start or generators kick in. It's rated at 3000 VA (volt-ampere) and gives you four minutes' backup time at 2500 W. This product features double-conversation technology to constantly monitor power conditions and regulates voltage and frequency accordingly. It supports remote communication and monitoring via a mini terminal block and USB (universal serial bus) connections.
• Compact dimensions of 130 (length) x 440 (width) x 485 mm (depth) for installation in tight spaces
• Deep discharge protection prevents damage to the battery from over-discharge
• Energy star qualification means it can operate at high efficiency levels while reducing energy and cooling consumption
• Eaton advanced battery management (ABM) technology supports three-stage charging, which extends battery life by up to 50%
• Rail rack kit supplied, so it's ready to mount
• Deep discharge protection prevents damage to the battery from over-discharge
• Energy star qualification means it can operate at high efficiency levels while reducing energy and cooling consumption
• Eaton advanced battery management (ABM) technology supports three-stage charging, which extends battery life by up to 50%
• Rail rack kit supplied, so it's ready to mount
What's deep discharge protection?
When a battery is discharged too far it becomes damaged and an irreversible loss of capacity occurs. Deep discharging can also cause premature failure of the battery. Deep discharge protection protects the batteries by disabling the output before this happens.
Specifications
Attribute | Value |
---|---|
Model | 9PX |
Power Rating | 3kW |
VA Rating | 3000VA |
Output Voltage | 240V |
Input Voltage | 100 → 276 (With Derating) V, 176 → 276 (Without Derating) V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 4 @ 2500 Wmin |
Number of Outlets | 2 (IEC C19), 8 (IEC C13) |
Type | Online |
Current Rating | 16A |
Length | 485mm |
Width | 440mm |
Better World Product | Yes |
Better World Verification | Energy Star |
Plug Type | C20 |
Depth | 130mm |