Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (3kW), 5PX G2
- RS Stock No.:
- 246-9920
- Distrelec Article No.:
- 302-53-016
- Mfr. Part No.:
- 5PX3000IRT3UG2 Eaton 5PX 3000i RT3U G2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,170.82
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,170.82 |
*price indicative
- RS Stock No.:
- 246-9920
- Distrelec Article No.:
- 302-53-016
- Mfr. Part No.:
- 5PX3000IRT3UG2 Eaton 5PX 3000i RT3U G2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Model | 5PX G2 | |
| Power Rating | 3kW | |
| VA Rating | 3000VA | |
| Output Voltage | 230V | |
| Input Voltage | 120V | |
| Mounting Type | Rack Mount, Stand Alone | |
| Type | UPS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Model 5PX G2 | ||
Power Rating 3kW | ||
VA Rating 3000VA | ||
Output Voltage 230V | ||
Input Voltage 120V | ||
Mounting Type Rack Mount, Stand Alone | ||
Type UPS | ||
- COO (Country of Origin):
- CN
Eaton 5PX UPS – 5PX3000IRT3UG2 Eaton 5PX 3000i RT3U G2
Dont let power cuts cause data loss and hardware damage, use this Eaton 5PX UPS to ensure back-up power for all your devices.
The 5PX models offer exceptional manageability and energy metering capabilities for servers, switches, routers and storage devices.
Its load segment control functionality ensures that non-essential equipment is prioritised for shutdown in the event of sudden power loss. As this uninterruptible power supply is designed to have less fans, noise disruption is kept to a minimum.
The 5PX models offer exceptional manageability and energy metering capabilities for servers, switches, routers and storage devices.
Its load segment control functionality ensures that non-essential equipment is prioritised for shutdown in the event of sudden power loss. As this uninterruptible power supply is designed to have less fans, noise disruption is kept to a minimum.
Features and Benefits:
• Configuration is easy and intuitive due to its innovative graphical LCD display
• Enhanced protection from surges
• Extended battery lifetime due to advanced ABM® battery management technology
• Increased standard runtime by at least 25%
• Enhanced protection from surges
• Extended battery lifetime due to advanced ABM® battery management technology
• Increased standard runtime by at least 25%
Is this UPS energy efficient?
Yes, this 5PX Gen2 unit offers superior power efficiency as it delivers 11% more power to connected servers than other UPS thanks to its unity power factor capability. Its Energy Star 2.0 certified, ensuring reduced energy consumption and cooling costs. Energy is also metered for each individual outlet group.
Related links
- Eaton 120V Input Rack Mount 3000VA (3kW), 5PX G2
- Eaton 230V Input Rack Mount 3000VA (3kW), 5PX G2
- Eaton 120V Input Rack Mount 1000VA (1kW), 5PX G2
- Eaton 120V Input Rack Mount 1400VA (1.5kW), 5PX G2
- Eaton 230V Input Rack Mount 2200VA (2.2kW), 5PX G2
- Eaton 120V Input Rack Mount 2200VA (2.2kW), 5PX G2
- Eaton 120V Input Rack Mount 1500VA (1.5kW), 5PX G2
- Eaton 230V ac Input Rack Mount 1000VA (1kW), 5PX G2
