RS PRO Handheld, Shoulder Pressure Sprayer, 4 bar working presssure, 5 L

N

Subtotal (1 unit)*

MYR376.45

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR376.45

*price indicative

RS Stock No.:
708-696
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Sprayer

Sprayer Type

Handheld, Shoulder

Colour

White

Weight

1.7kg

Tank Capacity

5L

Series

RS PRO

Operating Pressure

4bar

For Use With

Alkalis

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 5 L Pressure Sprayer 4 bar


The RS PRO 5 L Pressure Sprayer is designed for efficient application of liquids, particularly alkalis, in various industrial settings. With a robust 4 bar operating pressure, this sprayer ensures consistent and reliable performance. Its handheld and shoulder design offers flexibility and ease of use, making it Ideal for both small and large-scale applications.

Features and Benefits


Tank Capacity: 5 L capacity allows for extended use without frequent refills.
Operating Pressure: 4 bar pressure ensures effective and consistent spraying.
Design: Handheld and shoulder options provide versatility and comfort.
Weight: Lightweight at 1.7 kg for easy handling and manoeuvrability.
Colour: White finish for easy visibility and maintenance.

Applications


Industrial cleaning
Chemical application
Agricultural spraying

Additional Information


For use with alkalis
Suitable for various industrial environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy