RS PRO Handheld, Shoulder Pressure Sprayer, 4 bar working presssure, 9 L
- RS Stock No.:
- 708-693
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR398.39
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR398.39 |
*price indicative
- RS Stock No.:
- 708-693
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Sprayer | |
| Sprayer Type | Handheld, Shoulder | |
| Colour | White | |
| Weight | 2.2kg | |
| Series | RS PRO | |
| Tank Capacity | 9L | |
| Operating Pressure | 4bar | |
| For Use With | Acids | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Sprayer | ||
Sprayer Type Handheld, Shoulder | ||
Colour White | ||
Weight 2.2kg | ||
Series RS PRO | ||
Tank Capacity 9L | ||
Operating Pressure 4bar | ||
For Use With Acids | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 9 L Pressure Sprayer 4 bar
The RS PRO 9 L Pressure Sprayer is designed for efficient application of acids in various industrial settings. With a robust 4 bar operating pressure, it ensures consistent and effective spraying. Ideal for tasks requiring precision and reliability, this sprayer is a valuable tool for maintenance and cleaning operations.
Features and Benefits
Tank Capacity: 9 L capacity allows for extended use without frequent refills.
Operating Pressure: 4 bar pressure ensures powerful and consistent spray performance.
Versatile Design: Suitable for handheld and shoulder use, offering flexibility in operation.
Durable Construction: Built to withstand harsh chemicals and demanding environments.
Lightweight: Weighing only 2.2 kg, it is easy to handle and transport.
Operating Pressure: 4 bar pressure ensures powerful and consistent spray performance.
Versatile Design: Suitable for handheld and shoulder use, offering flexibility in operation.
Durable Construction: Built to withstand harsh chemicals and demanding environments.
Lightweight: Weighing only 2.2 kg, it is easy to handle and transport.
Applications
Industrial cleaning
Chemical processing
Maintenance operations
Chemical processing
Maintenance operations
Additional Information
Colour: White
Designed for use with acids
Designed for use with acids
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Handheld Pressure Sprayer 9 L
- RS PRO Handheld Pressure Sprayer 5 L
- RS PRO Handheld Pressure Sprayer 12 L
- RS PRO Handheld Pressure Sprayer 1.5 L
- IK Sprayers Handheld Pressure Sprayer 1.9 L
- IK Sprayers Handheld Pressure Sprayer 1.5 L
- IK Sprayers Shoulder 3 bar working presssure, 10 L
- Makita Handheld Pressure Sprayer 5 L

