RS PRO Handheld, Shoulder Pressure Sprayer, 4 bar working presssure, 12 L

N

Subtotal (1 unit)*

MYR282.91

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR282.91

*price indicative

RS Stock No.:
708-703
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Sprayer

Sprayer Type

Handheld, Shoulder

Colour

Green

Weight

1.9kg

Tank Capacity

12L

Series

RS PRO

Operating Pressure

4bar

For Use With

Neutral Products, Pesticides

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 12 L Pressure Sprayer, 4 bar


The RS PRO 12 L Pressure Sprayer is designed for efficient application of NEUTRAL products and pesticides. With a robust 4 bar operating pressure, this sprayer ensures consistent and effective coverage, making it Ideal for both professional and personal use.

Features and Benefits


Tank Capacity: 12 L capacity allows for extended use without frequent refills.
Operating Pressure: 4 bar pressure ensures optimal spray performance.
Versatile Use: Suitable for both handheld and shoulder operation, providing flexibility and ease of use.
Lightweight Design: Weighing only 1.9 kg, it is easy to handle and transport.
Durable Construction: Built to withstand regular use with various chemicals.

Applications


Agriculture
Gardening
Horticulture
Pest Control

Additional Information


Compatible with NEUTRAL products and pesticides
Green colour for easy identification

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy