Telemecanique Sensors Pressure Switch, 25 (Rising)psi Min, 80 (Rising)psi Max, DPST Output
- RS Stock No.:
- 179-6131
- Mfr. Part No.:
- 9013FYG2J21B7PU2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR657.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR657.14 |
*price indicative
- RS Stock No.:
- 179-6131
- Mfr. Part No.:
- 9013FYG2J21B7PU2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 25 (Rising)psi | |
| Maximum Pressure Reading | 80 (Rising)psi | |
| Accuracy | ±3 % | |
| Output Type | DPST | |
| Media Measured | Water | |
| Process Connection | 1/4 in NPSF | |
| Maximum Current | 20 A | |
| Supply Voltage | 575 V ac | |
| Housing Material | Noryl Thermoplastic Resin, Polypropylene Cover | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | +257°F | |
| Mounting Type | Panel Mount | |
| Minimum Operating Temperature | -33°F | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 25 (Rising)psi | ||
Maximum Pressure Reading 80 (Rising)psi | ||
Accuracy ±3 % | ||
Output Type DPST | ||
Media Measured Water | ||
Process Connection 1/4 in NPSF | ||
Maximum Current 20 A | ||
Supply Voltage 575 V ac | ||
Housing Material Noryl Thermoplastic Resin, Polypropylene Cover | ||
IP Rating IP20 | ||
Maximum Operating Temperature +257°F | ||
Mounting Type Panel Mount | ||
Minimum Operating Temperature -33°F | ||
- COO (Country of Origin):
- MX
water pump switch 9013FY - adjustable diff. - 30-50 psi
Related links
- Telemecanique Sensors Pressure Switch 80 (Rising)psi Max, DPST Output
- Telemecanique Sensors Pressure Switch 65 (Rising)psi Max, DPST Output
- Telemecanique Sensors Pressure Switch 150 (Rising)psi Max Differential Reading
- Telemecanique Sensors Pressure Switch 240 (Maximum) psi DPST Output
- Telemecanique Sensors Pressure Switch 250 (Decreasing) psi DPST Output
- Telemecanique Sensors Pressure Switch 100 (Maximum) psi DPST Output
- Telemecanique Sensors Pressure Switch 100 (Rising)psi Max Differential Reading
- Telemecanique Sensors Pressure Switch 15000 (Maximum) psi DPST
