Telemecanique Sensors Pressure Switch, 70 (Rising)psi Min, 150 (Rising)psi Max, DPST Output, Differential Reading

Subtotal (1 unit)*

MYR706.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR706.92

*price indicative

RS Stock No.:
179-6128
Mfr. Part No.:
9013FHG12J52B7PU2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Pressure Reading Type

Differential

Minimum Pressure Reading

70 (Rising)psi

Maximum Pressure Reading

150 (Rising)psi

Accuracy

±3 %

Output Type

DPST

Media Measured

Air

Process Connection

1/4 in NPSF

Maximum Current

20 A

Supply Voltage

575 V ac

Housing Material

Noryl Thermoplastic Resin, Polypropylene Cover

Maximum Operating Temperature

+257°F

IP Rating

IP20

Minimum Operating Temperature

-33°F

Mounting Type

Panel Mount

COO (Country of Origin):
MX
air compressor switch 9013FH - fixed differential - Off at 125 psi - low hp

Related links