9012GCW23 | Telemecanique Sensors Pressure Switch, 170 (Decreasing)psi Min, 20000 (Maximum) psi, 5600 (Decreasing) psi Max, DPST | RS
Recently searched

    Telemecanique Sensors Pressure Switch, 170 (Decreasing)psi Min, 20000 (Maximum) psi, 5600 (Decreasing) psi Max, DPST

    Subtotal (1 unit)**

    MYR4,925.71

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR4,925.71

    **price indicative

    RS Stock No.:
    179-6126
    Mfr. Part No.:
    9012GCW23
    Manufacturer:
    Telemecanique Sensors
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Telemecanique Sensors

    Minimum Pressure Reading

    170 (Decreasing)psi

    Maximum Pressure Reading

    20000 (Maximum) psi, 5600 (Decreasing) psi

    Accuracy

    4 %

    Output Type

    DPST

    Media Measured

    Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids

    Process Connection

    1/4 in NPTF

    Maximum Current

    10 A

    Supply Voltage

    480 V ac

    Housing Material

    Die Cast Aluminium Alloy 380

    Mounting Type

    Panel Mount

    Minimum Operating Temperature

    -10°F

    Maximum Operating Temperature

    +185°F

    Related links