Telemecanique Sensors Pressure Switch, 1.5 (Decreasing)psi Min, 240 (Maximum) psi, 75 (Decreasing) psi Max, DPST Output
- RS Stock No.:
- 179-6122
- Mfr. Part No.:
- 9012GAW24
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR3,028.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,028.21 |
*price indicative
- RS Stock No.:
- 179-6122
- Mfr. Part No.:
- 9012GAW24
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 1.5 (Decreasing)psi | |
| Maximum Pressure Reading | 240 (Maximum) psi, 75 (Decreasing) psi | |
| Accuracy | 4 % | |
| Output Type | DPST | |
| Media Measured | Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids | |
| Process Connection | 1/4 in NPTF | |
| Maximum Current | 10 A | |
| Supply Voltage | 480 V ac | |
| Housing Material | Die Cast Aluminium Alloy 380 | |
| Minimum Operating Temperature | -10°F | |
| Mounting Type | Panel Mount | |
| Maximum Operating Temperature | +185°F | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 1.5 (Decreasing)psi | ||
Maximum Pressure Reading 240 (Maximum) psi, 75 (Decreasing) psi | ||
Accuracy 4 % | ||
Output Type DPST | ||
Media Measured Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids | ||
Process Connection 1/4 in NPTF | ||
Maximum Current 10 A | ||
Supply Voltage 480 V ac | ||
Housing Material Die Cast Aluminium Alloy 380 | ||
Minimum Operating Temperature -10°F | ||
Mounting Type Panel Mount | ||
Maximum Operating Temperature +185°F | ||
- COO (Country of Origin):
- MX
pressure switch 9012G - adjustable scale - 2 thresholds - 1.5 to 75 psig
Related links
- Telemecanique Sensors Pressure Switch 250 (Decreasing) psi DPST Output
- Telemecanique Sensors Pressure Switch 100 (Maximum) psi DPST Output
- Telemecanique Sensors Pressure Switch 15000 (Maximum) psi DPST
- Telemecanique Sensors Pressure Switch 20000 (Maximum) psi DPST
- Telemecanique Sensors Pressure Switch 80 (Rising)psi Max, DPST Output
- Telemecanique Sensors Pressure Switch 65 (Rising)psi Max, DPST Output
- Telemecanique Sensors Pressure Switch 150 (Rising)psi Max Differential Reading
- Telemecanique Sensors Pressure Switch 3.5 (Differential) psi Min 7.5
