9012GAW22 | Telemecanique Sensors Pressure Switch, 1 (Decreasing)psi Min, 100 (Maximum) psi, 40 (Decreasing) psi Max, DPST Output | RS
Recently searched

    Telemecanique Sensors Pressure Switch, 1 (Decreasing)psi Min, 100 (Maximum) psi, 40 (Decreasing) psi Max, DPST Output

    Subtotal (1 unit)**

    MYR5,096.56

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10/07/2025, delivery within 2 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR5,096.56

    **price indicative

    RS Stock No.:
    179-6121
    Mfr. Part No.:
    9012GAW22
    Manufacturer:
    Telemecanique Sensors
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Telemecanique Sensors

    Minimum Pressure Reading

    1 (Decreasing)psi

    Maximum Pressure Reading

    100 (Maximum) psi, 40 (Decreasing) psi

    Accuracy

    4 %

    Output Type

    DPST

    Media Measured

    Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids

    Process Connection

    1/4 in NPTF

    Maximum Current

    10 A

    Supply Voltage

    480 V ac

    Housing Material

    Die Cast Aluminium Alloy 380

    Minimum Operating Temperature

    -10°F

    Maximum Operating Temperature

    +185°F

    Mounting Type

    Panel Mount

    Related links