Telemecanique Sensors Pressure Switch, 25 (Rising)psi Min, 80 (Rising)psi Max, DPST Output
- RS Stock No.:
- 179-6130
- Mfr. Part No.:
- 9013FYG2J21B7M4PU2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)**
MYR811.35
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR811.35 |
**price indicative
- RS Stock No.:
- 179-6130
- Mfr. Part No.:
- 9013FYG2J21B7M4PU2
- Manufacturer:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Minimum Pressure Reading | 25 (Rising)psi | |
Maximum Pressure Reading | 80 (Rising)psi | |
Accuracy | ±3 % | |
Output Type | DPST | |
Media Measured | Water | |
Process Connection | 1/4 in NPSF | |
Maximum Current | 20 A | |
Supply Voltage | 575 V ac | |
Housing Material | Noryl Thermoplastic Resin, Polypropylene Cover | |
Minimum Operating Temperature | -33°F | |
Maximum Operating Temperature | +257°F | |
Mounting Type | Panel Mount | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 25 (Rising)psi | ||
Maximum Pressure Reading 80 (Rising)psi | ||
Accuracy ±3 % | ||
Output Type DPST | ||
Media Measured Water | ||
Process Connection 1/4 in NPSF | ||
Maximum Current 20 A | ||
Supply Voltage 575 V ac | ||
Housing Material Noryl Thermoplastic Resin, Polypropylene Cover | ||
Minimum Operating Temperature -33°F | ||
Maximum Operating Temperature +257°F | ||
Mounting Type Panel Mount | ||
IP Rating IP20 | ||
Related links
- Telemecanique Sensors Pressure Switch 80 (Rising)psi Max, DPST Output
- Telemecanique Sensors Pressure Switch 65 (Rising)psi Max, DPST Output
- Telemecanique Sensors Pressure Switch 150 (Rising)psi Max Differential Reading
- Telemecanique Sensors Pressure Switch 100 (Rising)psi Max Differential Reading
- Telemecanique Sensors Pressure Switch 240 (Maximum) psi DPST Output
- Telemecanique Sensors Pressure Switch 250 (Decreasing) psi DPST Output
- Telemecanique Sensors Pressure Switch 100 (Maximum) psi DPST Output
- Telemecanique Sensors Pressure Switch 15000 (Maximum) psi DPST