ifm electronic PT0 Series Pressure Transmitter, 0bar Min, 1.6bar Max, 4 - 20 mA Output, Absolute Reading
- RS Stock No.:
- 596-571
- Mfr. Part No.:
- PT0517
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR837.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.21 |
*price indicative
- RS Stock No.:
- 596-571
- Mfr. Part No.:
- PT0517
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 1.6bar | |
| Accuracy | ± 1 % | |
| Output Type | 4 - 20 mA | |
| Series | PT0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 1.6bar | ||
Accuracy ± 1 % | ||
Output Type 4 - 20 mA | ||
Series PT0 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure transmitter is designed for precise and reliable measurement in industrial applications, accommodating both liquids and gases. With a measuring range of 0 to 1.6 bar and advanced features such as a 4 to 20 mA analogue output, this device ensures accurate readings and optimal performance. It operates efficiently within an ambient temperature of 0 to 80 °C and offers a robust stainless steel housing. The transmitter comes equipped with essential protective features, including reverse polarity protection, making it suitable for a variety of demanding environments. Designed to withstand rigorous conditions, it maintains high accuracy and long-term reliability, proving indispensable for efficient process control.
Measuring range of 0 to 1.6 bar ensures flexibility for various applications
4 to 20 mA analogue current output delivers reliable and standardized signal transmission
Robust construction with stainless steel housing enhances durability in industrial settings
IP 67 protection rating guarantees resistance to dust and water ingress
4 to 20 mA analogue current output delivers reliable and standardized signal transmission
Robust construction with stainless steel housing enhances durability in industrial settings
IP 67 protection rating guarantees resistance to dust and water ingress
Related links
- ifm electronic PT0 Series Pressure Transmitter 4bar Max Absolute Reading
- ifm electronic PT0 Series Pressure Transmitter 1bar Max Absolute Reading
- SICK PBT Series Pressure Transmitter 1.6bar Max 4 → 20 mA Output, Absolute Reading
- WIKA LF-1 Series Pressure Sensor 1.6bar Max Absolute, Gauge Reading
- SICK PBT Series Pressure Transmitter 2.5bar Max 4 → 20 mA Output, Absolute Reading
- ifm electronic PA3 Series Pressure Transmitter 0.1bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 25bar Max Relative Reading
