ifm electronic PT0 Series Pressure Transmitter, 0bar Min, 1bar Max, 4 - 20 mA Output, Absolute Reading
- RS Stock No.:
- 596-376
- Mfr. Part No.:
- PT0507
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR861.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR861.85 |
*price indicative
- RS Stock No.:
- 596-376
- Mfr. Part No.:
- PT0507
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 1 % | |
| Output Type | 4 - 20 mA | |
| Series | PT0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 1 % | ||
Output Type 4 - 20 mA | ||
Series PT0 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure transmitter offers precision measurement in industrial applications, designed for utilized environments involving liquids and gases. This robust instrument provides an exceptional measuring range from 0 to 1 bar, allowing for reliable accuracy in various demanding settings. With its superior electrical data specifications such as a wide operating voltage range of 8 to 30 DC, and short-circuit proof outputs, this transmitter delivers consistent performance. Featuring a cylindrical stainless-steel housing, this device is built to endure tough operating conditions while ensuring an IP67 protection class for enhanced durability. The product's long-term stability and response times further exemplify its efficacy in achieving precise measurements.
Compact design with a cylindrical stainless-steel housing for enhanced durability
Wide operating voltage range from 8 to 30 DC accommodates various systems
IP67 protection class ensures resistance to dust and water ingress
Consistent accuracy with a repeatability of less than ±0.1% of the span
Wide operating voltage range from 8 to 30 DC accommodates various systems
IP67 protection class ensures resistance to dust and water ingress
Consistent accuracy with a repeatability of less than ±0.1% of the span
Related links
- ifm electronic PT0 Series Pressure Transmitter 4bar Max Absolute Reading
- ifm electronic PT0 Series Pressure Transmitter 1.6bar Max Absolute Reading
- WIKA LF-1 Series Pressure Sensor 1bar Max Absolute, Gauge Reading
- ifm electronic PS3 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 1bar Max Relative Reading
- SICK PBT Series Pressure Transmitter 2.5bar Max 4 → 20 mA Output, Absolute Reading
- SICK PBT Series Pressure Transmitter 1.6bar Max 4 → 20 mA Output, Absolute Reading
- ifm electronic PA3 Series Pressure Transmitter 0bar Max Relative, Vaccum Reading
