ifm electronic PS4 Series Pressure Sensor, 0bar Min, 1bar Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR5,569.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,569.31

*price indicative

RS Stock No.:
596-237
Mfr. Part No.:
PS4607
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.5 %

Output Type

4 - 20 mA

Series

PS4

COO (Country of Origin):
DE
The ifm electronic hydrostatic submersible pressure transmitter is designed for precise pressure measurement in demanding industrial applications. Capable of measuring up to 1 bar, this robust device is suitable for liquids and operates effectively across a temperature range of -10 to 85°C. Constructed with durable stainless steel and featuring a cylindrical housing, the transmitter not only ensures reliability under harsh conditions but also maintains high accuracy with a repeatability of less than 0.1%. Its innovative design, including a capillary tube for pressure compensation, and an IP68 protection rating, make this transmitter the ideal choice for submerged applications, providing users with confidence in performance and longevity.

Suitable for a variety of industrial liquid applications
Capillary tube design enhances pressure compensation for reliable readings
IP68 protection ensures resilience against dust and water ingress
Operating voltage range of 10 to 30 DC accommodates diverse systems

Related links