ifm electronic PS4 Series Pressure Sensor, 0bar Min, 0.6bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-375
- Mfr. Part No.:
- PS4506
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR5,010.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,010.08 |
*price indicative
- RS Stock No.:
- 596-375
- Mfr. Part No.:
- PS4506
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.6bar | |
| Accuracy | 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PS4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.6bar | ||
Accuracy 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PS4 | ||
- COO (Country of Origin):
- DE
The ifm electronic hydrostatic submersible pressure transmitter is engineered for precise measurement in various industrial applications. With its robust submersible design, it efficiently monitors liquid levels, delivering reliable data within a measuring range of 0 to 0.6 bar. Built to endure harsh conditions, this device operates effectively at medium temperatures ranging from -10°C to 85°C, making it suitable for a wide array of environments. Its stainless steel housing ensures durability and long-term stability, complemented by an IP 68 protection rating, which guarantees complete protection against dust and water ingress. This device is an excellent choice for those seeking accuracy and resilience in pressure measurement technology.
Measuring range spans from 0 to 0.6 bar, offering versatility for various applications
Designed specifically for submersible use, ensuring functionality in liquid environments
Features an analogue output signal, providing straightforward integration with existing systems
Robust construction using stainless steel (316Ti/1.4571) for enhanced durability and longevity
Designed specifically for submersible use, ensuring functionality in liquid environments
Features an analogue output signal, providing straightforward integration with existing systems
Robust construction using stainless steel (316Ti/1.4571) for enhanced durability and longevity
Related links
- ifm electronic PS4 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 0.25bar Max Relative Reading
- WIKA A-10 Series Pressure Sensor 0.6bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 0.6bar Max Gauge Reading
