ifm electronic PT2 Series Pressure Transmitter, 0psi Min, 500psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR769.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR769.41

*price indicative

RS Stock No.:
596-239
Mfr. Part No.:
PT2443
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

500psi

Accuracy

± 0.5 %

Output Type

4 - 20 mA

Series

PT2

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is engineered for industrial applications, adeptly measuring both liquids and gases within its specified range. With an impressive measuring span from 0 to 500 psi and a robust design, it is built to withstand extreme temperatures from -40°C to 90°C. The device is equipped with a single analogue output signal, offering reliable performance even in demanding environments. Its stainless steel housing ensures durability, while features like reverse polarity protection and short-circuit proofing enhance its operational safety. This versatile transmitter is suitable for a variety of setups, making it an essential component for efficient pressure monitoring.

Compact design with a cylindrical housing for easy installation
IP 67 and IP 69K protection rating ensures robustness against water and dust ingress
Operating voltage range from 8.5 to 36 DC for versatile connectivity
Ultra-fast response time of just 1 ms enables prompt pressure readings

Related links