ifm electronic PT2 Series Pressure Transmitter, -14.2psi Min, 200psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR745.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR745.48

*price indicative

RS Stock No.:
596-461
Mfr. Part No.:
PT2494
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

-14.2psi

Maximum Pressure Reading

200psi

Accuracy

± 0.5 %

Output Type

4 - 20 mA

Series

PT2

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed for precision measurement and control in industrial applications. With a measuring range of -14.5 to 200 psi, it is versatile for both liquids and gases, operating effectively across a temperature range of -40 to 90°C. Its robust construction, featuring a cylindrical stainless steel housing, ensures durability and reliability under demanding conditions. Enhanced with advanced features such as analogue current outputs and reverse polarity protection, this device allows for seamless integration into existing systems, ensuring high accuracy and longevity in performance.

Precision measuring range of -14.5 to 200 psi accommodates various applications
Operates effectively within a temperature span of -40 to 90°C for broad application use
Cylindrical stainless steel housing provides robustness and resistance to environmental factors
Analogue current output of 4 to 20 mA allows for easy interfacing with control systems

Related links