ifm electronic PT2 Series Pressure Transmitter, 0psi Min, 200psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-238
- Mfr. Part No.:
- PT2424
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR769.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR769.41 |
*price indicative
- RS Stock No.:
- 596-238
- Mfr. Part No.:
- PT2424
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 200psi | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PT2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 200psi | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PT2 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter offers precise measurements for a wide range of industrial applications. Designed to monitor both liquids and gases, it features an impressive measuring range of 0 to 200 psi, equating to 0 to 1380 kPa. With its robust mechanical construction, including a stainless steel housing and IP67 and IP69K protection ratings, it is suitable for demanding environments. Operating within a temperature range of -40 to 90 °C, this transmitter guarantees reliable performance while ensuring the utmost accuracy with minimal deviation. Built for longevity, its long-term stability and resistance to pressure cycles make it a dependable choice for process monitoring.
Measuring range of 0 to 200 psi allows for versatile application across different industry needs
Compact cylindrical design with a durable stainless steel housing ensures longevity and reliability
Operating voltage range of 8.5 to 36 DC for flexibility in various electrical setups
Analogue current output between 4 to 20 mA provides seamless integration into existing systems
Compact cylindrical design with a durable stainless steel housing ensures longevity and reliability
Operating voltage range of 8.5 to 36 DC for flexibility in various electrical setups
Analogue current output between 4 to 20 mA provides seamless integration into existing systems
Related links
- ifm electronic PT2 Series Pressure Transmitter 200psi Max Relative Reading
- ifm electronic PT2 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT2 Series Pressure Transmitter 3000psi Max Relative Reading
- ifm electronic PT2 Series Pressure Transmitter 500psi Max Relative Reading
- ifm electronic PT2 Series Pressure Transmitter 5000psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT7 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT7 Series Pressure Transmitter 25psi Max Relative Reading
