ifm electronic PU Series Pressure Transmitter, 0bar Min, 600bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-215
- Mfr. Part No.:
- PU5660
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR861.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR861.85 |
*price indicative
- RS Stock No.:
- 596-215
- Mfr. Part No.:
- PU5660
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 600bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PU | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 600bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PU | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for precise measurement in mobile applications, offering an impressive measuring range up to 600 bar. Ideal for both gases and liquids, it features robust construction with stainless steel components, ensuring durability in varied environments. With an analogue output signal, it delivers reliable performance, with a response time that ensures rapid and accurate data acquisition. This transmitter is not only built to endure harsh conditions, such as extreme temperatures of -40 to 100 °C, but it also boasts a high protection class (IP 67 and IP 69K), making it suitable for challenging industrial applications.
Measuring range of 0 to 600 bar for versatile pressure measurement
Analogue voltage output of 0 to 10 V enhances compatibility with various systems
Short-circuit proof and overload protection enhance operational safety
Minimal weight of 63 grams for easy installation and handling
Analogue voltage output of 0 to 10 V enhances compatibility with various systems
Short-circuit proof and overload protection enhance operational safety
Minimal weight of 63 grams for easy installation and handling
Related links
- ifm electronic PU Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 60bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 40bar Max Relative Reading
