ifm electronic PG Series Pressure Sensor, -0.005bar Min, 0.1bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR4,432.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,432.34

*price indicative

RS Stock No.:
596-177
Mfr. Part No.:
PG2889
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

-0.005bar

Maximum Pressure Reading

0.1bar

Accuracy

± 0.5

Output Type

Analogue

Series

PG

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor is designed for precise measurement in applications requiring a reliable analogue display. Specifically engineered for the food and beverage industry, this sensor effectively monitors viscous media and liquids with suspended particles, ensuring optimal performance in rigorous conditions. With a substantial measuring range from -0.005 to 0.1 bar and a robust design featuring gold-plated contacts, this sensor promises longevity and durability. Its user-friendly interface includes a 4-digit alphanumeric display, enabling straightforward readings. Additionally, this pressure sensor is built to withstand extreme temperatures and offers protection against dust and water, making it ideal for various challenging environments.

Measuring range from -0.005 to 0.1 bar for versatile applications
Gold-plated contacts ensure high reliability and durability
Flush mountable design suitable for the food and beverage sector
Integrated watchdog for continuous performance monitoring

Related links