ifm electronic PG Series Pressure Sensor, -0.124bar Min, 2.5bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR4,314.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,314.60

*price indicative

RS Stock No.:
596-456
Mfr. Part No.:
PG2796
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

-0.124bar

Maximum Pressure Reading

2.5bar

Accuracy

± 0.2

Output Type

Analogue

Series

PG

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor with analogue display is designed for the food and beverage industry, ensuring precision in measuring viscous media and liquids with suspended particles. Its robust construction features gold-plated contacts and no dead space, providing reliable performance even in the most demanding conditions. With a measuring range of -0.124 to 2.5 bar, it delivers accurate readings through a hydrostatic measuring principle. The device includes a dual display system, combining an analogue display with a 4-digit alphanumeric output, making it easy to monitor and interpret data at a glance. Built to endure high pressures and temperatures, it is perfect for applications requiring safety and compliance.

Flush mountable, ideal for food and beverage applications
Hydrostatic measuring principle ensures accuracy
Dual display configuration offers both analogue and alphanumeric readouts
Gold-plated contacts enhance durability and reliability

Related links