ifm electronic PG Series Pressure Sensor, -0.0124bar Min, 0.25bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR4,432.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,432.34

*price indicative

RS Stock No.:
596-180
Mfr. Part No.:
PG2898
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

-0.0124bar

Maximum Pressure Reading

0.25bar

Accuracy

± 0.5

Output Type

Analogue

Series

PG

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor with analogue display is expertly designed for precision measurement in the food and beverage industry. This innovative product features a robust stainless steel construction and is ideal for assessing viscous media and liquids with suspended particles. With its hydrostatic measuring principle, it operates effectively across a temperature range of -25 to 125 °C, ensuring reliable performance even in challenging environments. Notably, the device includes a user-friendly analogue display, providing clear visual feedback of measured values, while the integrated watchdog feature enhances operational safety.

Gold-plated contacts enhance durability and performance
Flush mountable design enables easy cleaning, making it ideal for sanitary applications
Protection class III ensures safe installation across various environments
Configurable switching and analogue output signals accommodate diverse system requirements

Related links