ifm electronic PG Series Pressure Sensor, -0.1MPa Min, 1MPa Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-455
- Mfr. Part No.:
- PG2734
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR4,314.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,314.60 |
*price indicative
- RS Stock No.:
- 596-455
- Mfr. Part No.:
- PG2734
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -0.1MPa | |
| Maximum Pressure Reading | 1MPa | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PG | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -0.1MPa | ||
Maximum Pressure Reading 1MPa | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PG | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with analogue display offers precise measurement and monitoring of pressure in challenging environments. Designed for the food and beverage industry, this device handles viscous media and liquids with suspended particles efficiently. It features a robust stainless steel construction with gold-plated contacts, ensuring durability and reliability. With a wide measuring range of -100 to 1000 kPa, this sensor provides accurate readings, capable of operating under varying conditions with a temperature span of -25 to 125°C. It also includes features such as a user-friendly analogue and alphanumeric display, making it an essential tool for real-time pressure monitoring.
Compact design ideal for flush mounting in food and beverage applications
Dual display for easy monitoring of measured values and status indicators
Configurable output signals allowing for flexible integration into existing systems
Reverse polarity and short-circuit protection enhance operational safety
Dual display for easy monitoring of measured values and status indicators
Configurable output signals allowing for flexible integration into existing systems
Reverse polarity and short-circuit protection enhance operational safety
Related links
- ifm electronic PG Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PV Series Pressure Switch 1MPa Max Relative, Vaccum Reading
- ifm electronic PV Series Pressure Switch 2.5MPa Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PG Series Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative Reading
