ifm electronic PG Series Pressure Sensor, -1bar Min, 4bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-178
- Mfr. Part No.:
- PG2895
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR4,314.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,314.60 |
*price indicative
- RS Stock No.:
- 596-178
- Mfr. Part No.:
- PG2895
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PG | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PG | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with analogue display is expertly designed for precise measurement in demanding environments, particularly within the food and beverage industry. Its innovative design accommodates viscous media and liquids with suspended particles, ensuring reliable operation across a medium temperature range of -25 to 125°C. This sensor features both a digital and analogue output, allowing for versatile integration into various systems. With a robust metallic construction, it guarantees durability and longevity, while its gold-plated contacts enhance performance and reliability. The device's user-friendly interface includes dual LED displays and programmable inputs that allow seamless monitoring and configuration.
Designed for flush mounting, ideal for food and beverage applications
Robust stainless steel body ensures durability in harsh conditions
Gold-plated contacts offer enhanced reliability and longevity
Measuring range from -1 to 4 bar caters to various applications
Robust stainless steel body ensures durability in harsh conditions
Gold-plated contacts offer enhanced reliability and longevity
Measuring range from -1 to 4 bar caters to various applications
Related links
- ifm electronic PG Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1MPa Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PG2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative, Vaccum Reading
