Omron Surface Power Relay, 200V ac, 220 V ac Coil, 15A Switching Current, 3PDT
- RS Stock No.:
- 101-944
- Mfr. Part No.:
- LY3F AC200/220
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR84.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR84.73 |
*price indicative
- RS Stock No.:
- 101-944
- Mfr. Part No.:
- LY3F AC200/220
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 200V ac, 220V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Surface | |
| Series | LY3F | |
| Switching Current | 15A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 8.7kΩ | |
| Length | 28mm | |
| Height | 36.5mm | |
| Coil Power | 2VA | |
| Width | 31.5mm | |
| Standards/Approvals | TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928), UL Recognised (File No. E41643), EN/IEC | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 200V ac, 220V ac | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Mount Type Surface | ||
Series LY3F | ||
Switching Current 15A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 8.7kΩ | ||
Length 28mm | ||
Height 36.5mm | ||
Coil Power 2VA | ||
Width 31.5mm | ||
Standards/Approvals TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928), UL Recognised (File No. E41643), EN/IEC | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 220 V ac Coil 3PDT
- Omron Surface Power Relay 220 V ac Coil SPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 220 V ac Coil 4PDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
