Omron Surface Power Relay, 200V ac, 220 V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 101-952
- Mfr. Part No.:
- LY2ZN-CR AC200/220
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR116.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR116.56 |
*price indicative
- RS Stock No.:
- 101-952
- Mfr. Part No.:
- LY2ZN-CR AC200/220
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 200V ac, 220V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | LY2ZN | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 240W | |
| Minimum Operating Temperature | -25°C | |
| Coil Resistance | 13kΩ | |
| Maximum Operating Temperature | 55°C | |
| Width | 21.5mm | |
| Standards/Approvals | CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643) | |
| Length | 28mm | |
| Height | 36mm | |
| Coil Power | 1.1VA | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 200V ac, 220V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series LY2ZN | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 240W | ||
Minimum Operating Temperature -25°C | ||
Coil Resistance 13kΩ | ||
Maximum Operating Temperature 55°C | ||
Width 21.5mm | ||
Standards/Approvals CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643) | ||
Length 28mm | ||
Height 36mm | ||
Coil Power 1.1VA | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil 4PDT
- Omron Surface Power Relay 220 V ac Coil SPDT
- Omron Surface Power Relay 220 V ac Coil 3PDT
- Omron Power Relay 220 V ac Coil DPDT
