Omron Surface Power Relay, 200V ac, 220 V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

MYR85.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR85.24

*price indicative

RS Stock No.:
101-036
Mfr. Part No.:
LY2-CR AC200/220
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

200V ac, 220V ac

Contact Configuration

DPDT

Mount Type

Surface

Series

LY2

Terminal Type

Plug-In

Switching Current

10A

Switching Power

2.5kW

Switching DC Voltage

125V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Coil Resistance

13kΩ

Maximum Operating Temperature

55°C

Width

21.5mm

Standards/Approvals

UL Recognised (File No. E41643), CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246)

Length

36mm

Coil Power

1.1VA

Height

28mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy