Omron Surface Mount Power Relay, 200 → 200V ac Coil, SPDT

Subtotal (1 unit)*

MYR38.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR38.09

*price indicative

RS Stock No.:
100-712
Mfr. Part No.:
LY1F AC200/220
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

200 → 200V ac

Contact Configuration

SPDT

Mounting Type

Surface Mount

Number of Poles

1

COO (Country of Origin):
JP

Related links